XACB911
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XACB911

DigiKey Part Number
4008-XACB911-ND
Manufacturer
Manufacturer Product Number
XACB911
Description
BOOT WITH CIRCLIP XAC-B - FOR BO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Boot Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Applications
Standard
Type
Boot
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,20000 €7,20 €
Manufacturers Standard Package
Unit Price without VAT:7,20000 €
Unit Price with VAT:8,56800 €