XACB902
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XACB902

DigiKey Part Number
4008-XACB902-ND
Manufacturer
Manufacturer Product Number
XACB902
Description
COLOURED INSERT XAC-B - BLACK -
Customer Reference
Detailed Description
Insert Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Applications
Standard
Type
Insert
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,89000 €1,89 €
101,71600 €17,16 €
301,63667 €49,10 €
501,60120 €80,06 €
1001,55410 €155,41 €
2501,49392 €373,48 €
5001,44998 €724,99 €
1.0001,40731 €1.407,31 €
5.0001,31297 €6.564,85 €
Manufacturers Standard Package
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,24910 €