
XACA9415 | |
|---|---|
DigiKey Part Number | 4008-XACA9415-ND |
Manufacturer | |
Manufacturer Product Number | XACA9415 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | XACA9415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XAC | |
Panel Cutout Dimensions | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 € | 8,13 € |
| 10 | 7,01800 € | 70,18 € |
| 25 | 6,61720 € | 165,43 € |
| 50 | 6,32920 € | 316,46 € |
| 100 | 6,05320 € | 605,32 € |
| 250 | 5,70584 € | 1.426,46 € |
| 500 | 5,45588 € | 2.727,94 € |
| 1.000 | 5,33335 € | 5.333,35 € |
| Unit Price without VAT: | 8,13000 € |
|---|---|
| Unit Price with VAT: | 9,67470 € |




