
XACA291 | |
|---|---|
DigiKey Part Number | 4008-XACA291-ND |
Manufacturer | |
Manufacturer Product Number | XACA291 |
Description | PENDANT STATION ENCLOSURE XACA + |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pendant Standard |
Datasheet | Datasheet |
EDA/CAD Models | XACA291 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Standard | |
Type | Pendant | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | 10A | |
Features | - | |
Approval Agency | CCC, GOST |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,33000 € | 260,33 € |
| Unit Price without VAT: | 260,33000 € |
|---|---|
| Unit Price with VAT: | 309,79270 € |






