
XA2EVF3LC | |
|---|---|
DigiKey Part Number | 4008-XA2EVF3LC-ND |
Manufacturer | |
Manufacturer Product Number | XA2EVF3LC |
Description | LED PNL IND GREEN DIFF SRW TER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 110V 20mA Screw Terminal |
Datasheet | Datasheet |
Category | Ratings AC/DC |
Manufacturer Schneider Electric | Voltage 110V |
Series | Current 20mA |
Packaging Box | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.89" (22.50mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style Screw Terminal |
Lens Color Green | Ingress Protection IP65 |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

