
XA2EVF1LC | |
|---|---|
DigiKey Part Number | 4008-XA2EVF1LC-ND |
Manufacturer | |
Manufacturer Product Number | XA2EVF1LC |
Description | LED PNL IND WHT DIF 29MM SRW TER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 110V 20mA Screw Terminal |
Datasheet | Datasheet |
Category | Ratings AC/DC |
Manufacturer Schneider Electric | Voltage 110V |
Series | Current 20mA |
Packaging Box | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.89" (22.50mm) |
Type LED | Lens Size 29.00mm Dia |
Lamp Color White | Lens Style Round with Flat Top |
Lens Color White | Termination Style Screw Terminal |
Lens Transparency Diffused | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |

