VW3CANTAP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VW3CANTAP2

DigiKey Part Number
4008-VW3CANTAP2-ND
Manufacturer
Manufacturer Product Number
VW3CANTAP2
Description
CABLE MOD 2XRJ45 JUNCTION
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Jack (3) to Cable 8p8c (RJ45, Ethernet) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack (3) to Cable
Mounting Type
Panel Mount, Flange
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
-
Shielding
Unshielded
Color
Green, Yellow
Features
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1567,23000 €567,23 €
Manufacturers Standard Package
Unit Price without VAT:567,23000 €
Unit Price with VAT:675,00370 €