
VW3CANCARR03 | |
|---|---|
DigiKey Part Number | 4008-VW3CANCARR03-ND |
Manufacturer | |
Manufacturer Product Number | VW3CANCARR03 |
Description | CABLE MOD 8P8C 0.98' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 0.98' (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 0.98' (300.0mm) | |
Shielding | - | |
Color | Silver | |
Features | Molded Plugs | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,02000 € | 33,02 € |
| 10 | 28,06300 € | 280,63 € |
| 25 | 26,30720 € | 657,68 € |
| 50 | 25,57620 € | 1.278,81 € |
| Unit Price without VAT: | 33,02000 € |
|---|---|
| Unit Price with VAT: | 39,29380 € |





