
VW3A4707 | |
|---|---|
DigiKey Part Number | 4008-VW3A4707-ND |
Manufacturer | |
Manufacturer Product Number | VW3A4707 |
Description | EMC INPUT FILTER 160 A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EMC Input Filter 160A, 480V |
Datasheet | Datasheet |
EDA/CAD Models | VW3A4707 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | EMC Input Filter | |
For Use With/Related Products | ATV340, ATV600 and ATV900 Series | |
Usage | Motor Driver | |
Specifications | 160A, 480V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 956,27000 € | 956,27 € |
| Unit Price without VAT: | 956,27000 € |
|---|---|
| Unit Price with VAT: | 1.137,96130 € |


