
VW3A31404 | |
|---|---|
DigiKey Part Number | 4008-VW3A31404-ND |
Manufacturer | |
Manufacturer Product Number | VW3A31404 |
Description | ADDITIONNAL EMC INPUT FILTER - 3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EMC Input Filter 15A, 500V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | EMC Input Filter | |
For Use With/Related Products | Multiple Series | |
Usage | Motor Driver | |
Specifications | 15A, 500V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,15000 € | 146,15 € |
| Unit Price without VAT: | 146,15000 € |
|---|---|
| Unit Price with VAT: | 173,91850 € |










