
VLS1ND2 | |
|---|---|
DigiKey Part Number | 4008-VLS1ND2-ND |
Manufacturer | |
Manufacturer Product Number | VLS1ND2 |
Description | ADDITIONAL NEUTRAL BLK 690V 125A |
Customer Reference | |
Detailed Description | Additional Neutral Block 690V 125A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Additional Neutral Block | |
Voltage | 690V | |
Current | 125A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,04000 € | 70,04 € |
| Unit Price without VAT: | 70,04000 € |
|---|---|
| Unit Price with VAT: | 83,34760 € |

