
VCCF6 | |
|---|---|
DigiKey Part Number | 4008-VCCF6-ND |
Manufacturer | |
Manufacturer Product Number | VCCF6 |
Description | SWITCH 690V 175A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch 690V 175A |
Datasheet | Datasheet |
EDA/CAD Models | VCCF6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 690V | |
Current | 175A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,17000 € | 460,17 € |
| 10 | 421,01100 € | 4.210,11 € |
| Unit Price without VAT: | 460,17000 € |
|---|---|
| Unit Price with VAT: | 547,60230 € |









