
VCCF1 | |
|---|---|
DigiKey Part Number | 4008-VCCF1-ND |
Manufacturer | |
Manufacturer Product Number | VCCF1 |
Description | SWITCH 690V 32A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Switch 690V 32A |
Datasheet | Datasheet |
EDA/CAD Models | VCCF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 690V | |
Current | 32A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,89000 € | 169,89 € |
| 10 | 146,44500 € | 1.464,45 € |
| 25 | 143,11520 € | 3.577,88 € |
| Unit Price without VAT: | 169,89000 € |
|---|---|
| Unit Price with VAT: | 202,16910 € |










