
VBF1GE | |
|---|---|
DigiKey Part Number | 4008-VBF1GE-ND |
Manufacturer | |
Manufacturer Product Number | VBF1GE |
Description | SWITCH 690V 25A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch 690V 25A |
Datasheet | Datasheet |
EDA/CAD Models | VBF1GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 690V | |
Current | 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,89000 € | 194,89 € |
| Unit Price without VAT: | 194,89000 € |
|---|---|
| Unit Price with VAT: | 231,91910 € |










