
TSXCDP202 | |
|---|---|
DigiKey Part Number | 4008-TSXCDP202-ND |
Manufacturer | |
Manufacturer Product Number | TSXCDP202 |
Description | ROLLED RIBBON CONNECTING CABLE - |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Schneider Electric Modicon Premium Series 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Control Side Connection | Controller Specific Connector | |
Specifications | Input, Output (I/O) | |
Number of Positions | - | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Schneider Electric Modicon Premium Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,42000 € | 89,42 € |
| Unit Price without VAT: | 89,42000 € |
|---|---|
| Unit Price with VAT: | 106,40980 € |

