TSXCANCA50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSXCANCA50

DigiKey Part Number
4008-TSXCANCA50-ND
Manufacturer
Manufacturer Product Number
TSXCANCA50
Description
CABLE 24AWG VIO 50M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Conductor Multi-Conductor Cable Violet 24 AWG 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
-
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
164.0' (50.0m)
Jacket Color
Violet
Ratings
-
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1151,92000 €151,92 €
10126,37700 €1.263,77 €
25118,34520 €2.958,63 €
50113,90040 €5.695,02 €
Manufacturers Standard Package
Unit Price without VAT:151,92000 €
Unit Price with VAT:180,78480 €