
TSXCANCA300 | |
|---|---|
DigiKey Part Number | 4008-TSXCANCA300-ND |
Manufacturer | |
Manufacturer Product Number | TSXCANCA300 |
Description | CABLE 24AWG VIO 300M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Conductor Multi-Conductor Cable Violet 24 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | - | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 984.3' (300.0m) | |
Jacket Color | Violet | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.501,21000 € | 1.501,21 € |
| Unit Price without VAT: | 1.501,21000 € |
|---|---|
| Unit Price with VAT: | 1.786,43990 € |





