


TM7SDM12DTFS | |
|---|---|
DigiKey Part Number | 4008-TM7SDM12DTFS-ND |
Manufacturer | |
Manufacturer Product Number | TM7SDM12DTFS |
Description | IP67 EXP. BLOCK FS 8DI/4DO 24VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Red |
Datasheet | Datasheet |
EDA/CAD Models | TM7SDM12DTFS Models |
Category | Color Red |
Manufacturer Schneider Electric | Features 8 Connector Opening, Dust Tight, Waterproof |
Packaging Bulk | For Use With/Related Products Circular Connectors |
Part Status Active | Material Plastic |
Accessory Type Input, Output Unit | Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 840,38000 € | 840,38 € |
| Unit Price without VAT: | 840,38000 € |
|---|---|
| Unit Price with VAT: | 1.000,05220 € |

