Chassis Mount 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM5SPS2

DigiKey Part Number
4008-TM5SPS2-ND
Manufacturer
Manufacturer Product Number
TM5SPS2
Description
MOD. PWR DISTRIB. 24VDC/BUS PS G
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Power Distribution Chassis Mount 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TM5SPS2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Schneider Electric
Mounting Type
Chassis Mount
Packaging
Box
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
-10°C ~ 60°C
For Use With/Related Products
Multiple Series
Ingress Protection
IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1170,07000 €170,07 €
Manufacturers Standard Package
Unit Price without VAT:170,07000 €
Unit Price with VAT:202,38330 €