TM5SE1IC01024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM5SE1IC01024

DigiKey Part Number
4008-TM5SE1IC01024-ND
Manufacturer
Manufacturer Product Number
TM5SE1IC01024
Description
COUNTER MODULE 1 DIGITAL 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Counter Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TM5SE1IC01024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Counter Module
For Use With/Related Products
Modicon TM5 Series
Number of Inputs and Type
1 - Digital
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 60°C
Ingress Protection
IP20
Approval Agency
CSA, C-tick, cULus, GOST
Weight
0.060 lb (27.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1323,30000 €323,30 €
10271,02300 €2.710,23 €
25257,64160 €6.441,04 €
Manufacturers Standard Package
Unit Price without VAT:323,30000 €
Unit Price with VAT:384,72700 €