TM5SDI6D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM5SDO6T

DigiKey Part Number
4008-TM5SDO6T-ND
Manufacturer
Manufacturer Product Number
TM5SDO6T
Description
OUTPUT MODULE 6 DIGITAL 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TM5SDO6T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Output Module
For Use With/Related Products
Modicon TM5 Series
Number of Inputs and Type
-
Number of Outputs and Type
6 - Digital
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Approval Agency
CSA, C-tick, cULus, GOST, IEC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1145,22000 €145,22 €
10120,76100 €1.207,61 €
25113,05600 €2.826,40 €
50108,48080 €5.424,04 €
Manufacturers Standard Package
Unit Price without VAT:145,22000 €
Unit Price with VAT:172,81180 €