
TM5SDO4TA | |
|---|---|
DigiKey Part Number | 4008-TM5SDO4TA-ND |
Manufacturer | |
Manufacturer Product Number | TM5SDO4TA |
Description | OUTPUT MODULE 4 DIGITAL 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM5SDO4TA Models |
Category | Voltage - Supply 24VDC |
Manufacturer Schneider Electric | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -10°C ~ 55°C |
Part Status Active | Ingress Protection IP20 |
Type Output Module | Approval Agency CSA, C-tick, cULus, GOST |
For Use With/Related Products Modicon TM5 Series | Weight 0.060 lb (27.22 g) |
Number of Outputs and Type 4 - Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,23000 € | 174,23 € |
| Unit Price without VAT: | 174,23000 € |
|---|---|
| Unit Price with VAT: | 207,33370 € |







