TM5SDI6D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM5SDO4T

DigiKey Part Number
4008-TM5SDO4T-ND
Manufacturer
Manufacturer Product Number
TM5SDO4T
Description
OUTPUT MODULE 4SS 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TM5SDO4T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Output Module
For Use With/Related Products
Modicon TM5 Series
Number of Inputs and Type
-
Number of Outputs and Type
4 - Solid State
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-10°C ~ 60°C
Ingress Protection
IP20
Approval Agency
CSA, C-tick, cULus, GOST
Weight
0.060 lb (27.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1115,59000 €115,59 €
1095,94800 €959,48 €
2589,70720 €2.242,68 €
5085,58240 €4.279,12 €
10084,75060 €8.475,06 €
Manufacturers Standard Package
Unit Price without VAT:115,59000 €
Unit Price with VAT:137,55210 €