
TM5SDO4R | |
|---|---|
DigiKey Part Number | 4008-TM5SDO4R-ND |
Manufacturer | |
Manufacturer Product Number | TM5SDO4R |
Description | OUTPUT MODULE 4 RELAY 230V/30V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 230VAC, 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM5SDO4R Models |
Category | Number of Outputs and Type 4 - Relay |
Manufacturer Schneider Electric | Voltage - Supply 230VAC, 30VDC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Output Module | Ingress Protection IP20 |
For Use With/Related Products Modicon TM5 Series | Approval Agency CSA, C-tick, cULus, GOST, IEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,97000 € | 220,97 € |
| Unit Price without VAT: | 220,97000 € |
|---|---|
| Unit Price with VAT: | 262,95430 € |





