New at DigiKey
Output Module Spring Terminal 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM5SDO2TFS

DigiKey Part Number
4008-TM5SDO2TFS-ND
Manufacturer
Manufacturer Product Number
TM5SDO2TFS
Description
MOD. FS 2DO 24VDC TR 0.5A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Output Module Spring Terminal 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
2 - Digital
Manufacturer
Schneider Electric
Voltage - Supply
24VDC
Series
Mounting Type
Spring Terminal
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-10°C ~ 50°C
Type
Output Module
Ingress Protection
IP20
For Use With/Related Products
Modicon TM5 Series
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1364,77000 €364,77 €
Manufacturers Standard Package
Unit Price without VAT:364,77000 €
Unit Price with VAT:434,07630 €