
TM5SDI6U | |
|---|---|
DigiKey Part Number | 4008-TM5SDI6U-ND |
Manufacturer | |
Manufacturer Product Number | TM5SDI6U |
Description | INPUT MODULE 6 DIGITAL 100-120V |
Customer Reference | |
Detailed Description | Input Module DIN Rail 100 ~ 120VAC |
Datasheet | Datasheet |
Category | Voltage - Supply 100 ~ 120VAC |
Manufacturer Schneider Electric | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -10°C ~ 50°C |
Part Status Obsolete | Ingress Protection IP20 |
Type Input Module | Approval Agency CSA, C-tick, cULus, GOST |
For Use With/Related Products Modicon TM5 Series | Weight 0.060 lb (27.22 g) |
Number of Inputs and Type 6 - Digital |

