
TM5SDI2DF | |
|---|---|
DigiKey Part Number | 4008-TM5SDI2DF-ND |
Manufacturer | |
Manufacturer Product Number | TM5SDI2DF |
Description | COUNTER MODULE 2 DIGITAL 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Counter Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM5SDI2DF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Counter Module | |
For Use With/Related Products | Modicon TM5 Series | |
Number of Inputs and Type | 2 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CSA, C-tick, cULus, GOST | |
Weight | 0.060 lb (27.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,67000 € | 94,67 € |
| Unit Price without VAT: | 94,67000 € |
|---|---|
| Unit Price with VAT: | 112,65730 € |






