
TM5PCRS4 | |
|---|---|
DigiKey Part Number | 4008-TM5PCRS4-ND |
Manufacturer | |
Manufacturer Product Number | TM5PCRS4 |
Description | COMMUNICATIONS MODULE |
Customer Reference | |
Detailed Description | Communications Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | TM5PCRS4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Communications Module | |
For Use With/Related Products | Modicon TM5 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CSA, C-tick, cULus, GOST | |
Weight | 0.110lb (49.90 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,18000 € | 400,18 € |
| Unit Price without VAT: | 400,18000 € |
|---|---|
| Unit Price with VAT: | 476,21420 € |

