
TM5PCDPS | |
|---|---|
DigiKey Part Number | 4008-TM5PCDPS-ND |
Manufacturer | |
Manufacturer Product Number | TM5PCDPS |
Description | COMMUNICATIONS MODULE |
Customer Reference | |
Detailed Description | Communications Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | TM5PCDPS Models |
Category | Mounting Type DIN Rail |
Manufacturer Schneider Electric | Termination Style D-Sub |
Series | Operating Temperature 0°C ~ 60°C |
Packaging Box | Ingress Protection IP20 |
Part Status Last Time Buy | Approval Agency CSA, C-tick, cULus, GOST |
Type Communications Module | Weight 0.110lb (49.90 g) |
For Use With/Related Products Modicon TM5 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.071,50000 € | 2.071,50 € |
| Unit Price without VAT: | 2.071,50000 € |
|---|---|
| Unit Price with VAT: | 2.465,08500 € |

