
TM3XHSC202 | |
|---|---|
DigiKey Part Number | 4008-TM3XHSC202-ND |
Manufacturer | |
Manufacturer Product Number | TM3XHSC202 |
Description | COUNTER MODULE 10 DIG 8 DIG 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Counter Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM3XHSC202 Models |
Category | Number of Outputs and Type 8 - Digital |
Manufacturer Schneider Electric | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Type Counter Module | Ingress Protection IP20 |
For Use With/Related Products Modicon M262 Series, Modicon TM3 Series | Approval Agency CSA, cULus, RCM, UL |
Number of Inputs and Type 10 - Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,64000 € | 530,64 € |
| Unit Price without VAT: | 530,64000 € |
|---|---|
| Unit Price with VAT: | 631,46160 € |

