
TM3SAF5RG | |
|---|---|
DigiKey Part Number | 4008-TM3SAF5RG-ND |
Manufacturer | |
Manufacturer Product Number | TM3SAF5RG |
Description | SAFETY MODULE, MODICON TM3 SAFET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller Safety Edge 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | TM3SAF5RG Models |
Category | Mounting Type DIN Rail |
Manufacturer Schneider Electric | Termination Style Spring Terminal |
Series | Operating Temperature -10°C ~ 55°C |
Packaging Box | Ingress Protection IP20 |
Part Status Active | Approval Agency CSA, TUV, UL |
Controller Type Safety Edge | Weight 0.420 lb (190.51 g) |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,43000 € | 369,43 € |
| Unit Price without VAT: | 369,43000 € |
|---|---|
| Unit Price with VAT: | 439,62170 € |















