Input, Output (I/O) Module DIN Rail 240VAC, 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM3DQ8RG

DigiKey Part Number
4008-TM3DQ8RG-ND
Manufacturer
Manufacturer Product Number
TM3DQ8RG
Description
I/O MODULE 8 RELAY 240V/24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 240VAC, 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TM3DQ8RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
Multiple Series
Number of Inputs and Type
-
Number of Outputs and Type
8 - Relay
Voltage - Supply
240VAC, 24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Approval Agency
CE, C-tick, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1128,01000 €128,01 €
Manufacturers Standard Package
Unit Price without VAT:128,01000 €
Unit Price with VAT:152,33190 €