Output Module DIN Rail 240VAC, 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM3DQ16RG

DigiKey Part Number
4008-TM3DQ16RG-ND
Manufacturer
Manufacturer Product Number
TM3DQ16RG
Description
OUTPUT MODULE 16 RELAY 240V/30V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 240VAC, 30VDC
Datasheet
 Datasheet
EDA/CAD Models
TM3DQ16RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Output Module
For Use With/Related Products
Modicon TM3 Series
Number of Inputs and Type
-
Number of Outputs and Type
16 - Relay
Voltage - Supply
240VAC, 30VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Approval Agency
CE, cULus, EAC, RCM, UKCA
Weight
0.320 lb (145.15 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1188,26000 €188,26 €
Manufacturers Standard Package
Unit Price without VAT:188,26000 €
Unit Price with VAT:224,02940 €