
TM3DM24RG | |
|---|---|
DigiKey Part Number | 4008-TM3DM24RG-ND |
Manufacturer | |
Manufacturer Product Number | TM3DM24RG |
Description | I/O MODULE 16 ANALOG 8 RELAY 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM3DM24RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Modicon TM3 Series | |
Number of Inputs and Type | 16 - Analog | |
Number of Outputs and Type | 8 - Relay | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, cULus, EAC, RCM, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,59000 € | 235,59 € |
| Unit Price without VAT: | 235,59000 € |
|---|---|
| Unit Price with VAT: | 280,35210 € |

