
TM262M25MESS8T | |
|---|---|
DigiKey Part Number | 4008-TM262M25MESS8T-ND |
Manufacturer | |
Manufacturer Product Number | TM262M25MESS8T |
Description | MOTION CONTROLLER, MODICON M262, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM262M25MESS8T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | 4 - Solid State | |
Expandable | 14 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RJ45, RS-232, RS-485, USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CE, cULus, EAC, KC, RCM | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.660,37000 € | 3.660,37 € |
| Unit Price without VAT: | 3.660,37000 € |
|---|---|
| Unit Price with VAT: | 4.355,84030 € |




