TM262L10MESE8T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM262L10MESE8T

DigiKey Part Number
4008-TM262L10MESE8T-ND
Manufacturer
Manufacturer Product Number
TM262L10MESE8T
Description
LOGIC CONTROLLER, MODICON M262,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TM262L10MESE8T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
4 - Digital
Number of Outputs and Type
4 - Solid State
Expandable
14 Modules Max
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
RJ45, RS-232, RS-485, USB
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-20°C ~ 65°C
Ingress Protection
IP20
Software
-
Approval Agency
CSA, cULus, RCM, EAC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.527,48000 €1.527,48 €
Manufacturers Standard Package
Unit Price without VAT:1.527,48000 €
Unit Price with VAT:1.817,70120 €