
TM258LF42DR | |
|---|---|
DigiKey Part Number | 4008-TM258LF42DR-ND |
Manufacturer | |
Manufacturer Product Number | TM258LF42DR |
Description | M258 CTRL ETH/CAN/SL/2PCI/42DIO |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM258LF42DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Number of Inputs and Type | 26 - Digital | |
Number of Outputs and Type | 16 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RJ45, RS-232, RS-485, USB | |
Memory Size | 64MB | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CSA, cULus, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.031,02000 € | 2.031,02 € |
| Unit Price without VAT: | 2.031,02000 € |
|---|---|
| Unit Price with VAT: | 2.416,91380 € |

