
TM241C40U | |
|---|---|
DigiKey Part Number | 4008-TM241C40U-ND |
Manufacturer | |
Manufacturer Product Number | TM241C40U |
Description | LOGIC CONTROLLER, MODICON M241, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM241C40U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 24 - Digital | |
Number of Outputs and Type | 16 - Solid State | |
Expandable | 21 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RJ45, RS-232, RS-485, USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | ABS, CE, cULus, DNV, LR, RCM, UKCA | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,24000 € | 664,24 € |
| Unit Price without VAT: | 664,24000 € |
|---|---|
| Unit Price with VAT: | 790,44560 € |





















