
TM241C24U | |
|---|---|
DigiKey Part Number | 4008-TM241C24U-ND |
Manufacturer | |
Manufacturer Product Number | TM241C24U |
Description | LOGIC CONTROLLER, MODICON M241, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM241C24U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 14 - Digital | |
Number of Outputs and Type | 10 - Solid State | |
Expandable | 21 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RJ45, RS-232, RS-485, USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | ANSI, CSA, cULus, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,82000 € | 592,82 € |
| 10 | 500,85200 € | 5.008,52 € |
| Unit Price without VAT: | 592,82000 € |
|---|---|
| Unit Price with VAT: | 705,45580 € |


















