

TM221ME16TG | |
|---|---|
DigiKey Part Number | 4008-TM221ME16TG-ND |
Manufacturer | |
Manufacturer Product Number | TM221ME16TG |
Description | CONTROLLER M221-16IO TR.PNP ETH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM221ME16TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 8 - Analog | |
Number of Outputs and Type | 8 - Solid State | |
Expandable | 21 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-232, RS-485, USB | |
Memory Size | 256KB | |
Mounting Type | Panel Mount | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CSA, cULus, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,73000 € | 410,73 € |
| 10 | 345,32500 € | 3.453,25 € |
| 25 | 333,60400 € | 8.340,10 € |
| Unit Price without VAT: | 410,73000 € |
|---|---|
| Unit Price with VAT: | 488,76870 € |





















