
TM221M16TG | |
|---|---|
DigiKey Part Number | 4008-TM221M16TG-ND |
Manufacturer | |
Manufacturer Product Number | TM221M16TG |
Description | LOGIC CONTROLLER, MODICON M221, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM221M16TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 10 - Digital (8), Analog (2) | |
Number of Outputs and Type | 8 - Solid State | |
Expandable | 7 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RJ45, RS-232, RS-485, USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CSA, cULus, EAC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,65000 € | 373,65 € |
| 10 | 313,77400 € | 3.137,74 € |
| 25 | 301,21520 € | 7.530,38 € |
| Unit Price without VAT: | 373,65000 € |
|---|---|
| Unit Price with VAT: | 444,64350 € |

















