
TM1STNTCWN65605 | |
|---|---|
DigiKey Part Number | 4008-TM1STNTCWN65605-ND |
Manufacturer | |
Manufacturer Product Number | TM1STNTCWN65605 |
Description | NTC FOR AIR WALL MOUNTING |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -25°C ~ 40°C | |
Length - Lead Wire | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module |

