New at DigiKey
Programmable Logic Controller (PLC) DIN Rail 24VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 24VAC/DC
TM172PDG28R

TM172PDG28R

DigiKey Part Number
4008-TM172PDG28R-ND
Manufacturer
Manufacturer Product Number
TM172PDG28R
Description
M172 PERF. DISPLAY 28 I/OS, ETH,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
TM172PDG28R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VAC/DC
Manufacturer
Schneider Electric
Communications
Ethernet, Modbus-TCP, RJ45
Packaging
Bulk
Mounting Type
DIN Rail
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Number of Inputs and Type
Option Cards Available
Ingress Protection
IP20
Number of Outputs and Type
3 - Relay
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1514,72000 €514,72 €
Manufacturers Standard Package
Unit Price without VAT:514,72000 €
Unit Price with VAT:612,51680 €