


TDRPRO-5100 | |
|---|---|
DigiKey Part Number | 4008-TDRPRO-5100-ND |
Manufacturer | |
Manufacturer Product Number | TDRPRO-5100 |
Description | RELAY TIME DELAY 9990HR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 9990 Hrs Delay 12A @ 240VAC/30VDC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | TDRPRO-5100 Models |
Category | Circuit DPDT (2 Form C) |
Manufacturer Schneider Electric | Delay Time 0.1 Sec ~ 9990 Hrs |
Series | Contact Rating @ Voltage 12A @ 240VAC/30VDC |
Packaging Box | Voltage - Supply 12 ~ 240VAC/DC |
Part Status Active | Termination Style Plug In |
Mounting Type Socketable | Timing Adjustment Method Thumbwheel Switches |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 293,39100 € | 2.933,91 € |
| Unit Price without VAT: | 293,39100 € |
|---|---|
| Unit Price with VAT: | 349,13529 € |

