TCSXCNNXNX100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSXCNNXNX100

DigiKey Part Number
4008-TCSXCNNXNX100-ND
Manufacturer
Manufacturer Product Number
TCSXCNNXNX100
Description
CABLE BUS EXT GRAY 100M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Conductor Multi-Conductor Cable Gray 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
-
Wire Gauge
-
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
328.1' (100.0m)
Jacket Color
Gray
Ratings
-
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1700,61000 €700,61 €
10593,31500 €5.933,15 €
Manufacturers Standard Package
Unit Price without VAT:700,61000 €
Unit Price with VAT:833,72590 €