
TCSXCN2M2F2E | |
|---|---|
DigiKey Part Number | 4008-TCSXCN2M2F2E-ND |
Manufacturer | |
Manufacturer Product Number | TCSXCN2M2F2E |
Description | CBL 4POS RCPT RA TO PLUG 6.56' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Schneider Electric | 2nd Connector Number of Positions 4 |
Packaging Box | 2nd Connector Number of Positions Loaded 4 |
Part Status Active | 2nd Connector Shell Size - Insert M12 |
1st Connector Type Receptacle, Right Angle | 2nd Connector Orientation B |
1st Connector Gender Male Pins | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Number of Positions 4 | Length 6.56' (2.00m) |
1st Connector Number of Positions Loaded 4 | Assembly Configuration Standard |
1st Connector Shell Size - Insert M12 | Cable Type Round |
1st Connector Orientation B | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug, Right Angle | Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,33000 € | 187,33 € |
| Unit Price without VAT: | 187,33000 € |
|---|---|
| Unit Price with VAT: | 222,92270 € |

