
TCSCTN023F13M03 | |
|---|---|
DigiKey Part Number | 4008-TCSCTN023F13M03-ND |
Manufacturer | |
Manufacturer Product Number | TCSCTN023F13M03 |
Description | CANOPEN TERMINAL ADAPTOR, ALTIVA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack (2) to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack (2) to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Unshielded | |
Color | Violet | |
Features | Molded Plugs | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,12000 € | 147,12 € |
| 10 | 131,11000 € | 1.311,10 € |
| Unit Price without VAT: | 147,12000 € |
|---|---|
| Unit Price with VAT: | 175,07280 € |



