
T36DN13G7 | |
|---|---|
DigiKey Part Number | 4008-T36DN13G7-ND |
Manufacturer | |
Manufacturer Product Number | T36DN13G7 |
Description | OPENSTARTERTESYSNEMASZ23P120VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 120VAC Supply 45A 600V Load |
Datasheet | Datasheet |
EDA/CAD Models | T36DN13G7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 600V | |
Current - Output | 45A | |
Wattage - Load | 18642 W | |
Voltage - Supply | 120VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,01000 € | 534,01 € |
| Unit Price without VAT: | 534,01000 € |
|---|---|
| Unit Price with VAT: | 635,47190 € |













