
STBNFP2212 | |
|---|---|
DigiKey Part Number | 4008-STBNFP2212-ND |
Manufacturer | |
Manufacturer Product Number | STBNFP2212 |
Description | INTERFACE MODULE 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Interface Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | STBNFP2212 Models |
Category | For Use With/Related Products Modicon STB |
Manufacturer Schneider Electric | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Type Interface Module | Ingress Protection IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,29000 € | 502,29 € |
| Unit Price without VAT: | 502,29000 € |
|---|---|
| Unit Price with VAT: | 597,72510 € |

