
STBDDI3725 | |
|---|---|
DigiKey Part Number | 4008-STBDDI3725-ND |
Manufacturer | |
Manufacturer Product Number | STBDDI3725 |
Description | INPUT MODULE 16 DIGITAL 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | STBDDI3725 Models |
Category | Number of Inputs and Type 16 - Digital |
Manufacturer Schneider Electric | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Type Input Module | Ingress Protection IP20 |
For Use With/Related Products Modicon STB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,97000 € | 254,97 € |
| Unit Price without VAT: | 254,97000 € |
|---|---|
| Unit Price with VAT: | 303,41430 € |

